| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393219-2 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 2725 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1393219-2 |
2-1393219-2
| Heilind Number: | AMP2-1393219-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1393219-2 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the PE514024 power relay, designed for reliable performance in a variety of applications. With a rated amperage of 5 A and a contact arrangement of 1 Form C (CO), this silver nickel relay ensures efficient power transfer. Its low coil resistance of 2725 Ω and 24 VDC coil voltage guarantee optimal energy efficiency. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it offers robust functionality. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your relay systems with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/27/2019 | P-18-016665 - Manufacturing Location Change. Following Parts Numbers will be transferred from Waidhofen, Austria to Trutnov, Czech Republic. | Download | |||

