| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393224-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 2350 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1393224-1 |
2-1393224-1
Specifications
Detailed Description
Meet the RYA33024, a high-performance power relay designed for reliability in demanding applications. With an amperage rating of 8 A and a coil voltage of 24 VDC, this relay offers efficient and precise switching capabilities. Featuring a Printed Circuit Board mount type and a single pole configuration, it is perfect for use in electronic control systems. The contact material, Silver Tin Oxide (AgSnO2), ensures excellent conductivity and longevity, while the RoHS compliance guarantees environmentally friendly operation. With a maximum switching voltage of 400 VAC and a contact voltage rating of 250 VAC, the RYA33024 is suitable for a wide range of power control tasks. Its 1 Form A (NO) contact arrangement further enhances its versatility. Trust in the RYA33024 for seamless and dependable relay performance.

