| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393224-7 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 627 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP2-1393224-7 |
2-1393224-7
Specifications
Detailed Description
Enhance your circuit board setup with the RYA51012 power relay, designed for optimal performance in a variety of applications. With a contact material of Silver Nickel (AgNi0.15) ensuring reliable conductivity, this relay is built to handle a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it suitable for high-power operations. Featuring a single pole arrangement and a coil voltage of 12 VDC, it offers seamless integration into your system. With a coil resistance of 627 Ω and an amperage of 8 A, it provides efficient power management. RoHS compliance guarantees environmental responsibility. Upgrade your relay system with this high-quality component.

