| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RY611024 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 2350 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1393225-1 |
RY611024
| Heilind Number: | AMP2-1393225-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RY611024 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the efficient RY611024 relay, boasting a compact design and impressive performance. With an amperage of 8A, this power relay ensures seamless operation in various applications. Crafted with silver nickel (AgNi0.15) contacts, it guarantees reliable conductivity and longevity. Featuring a single pole and 1 Form C (CO) contact arrangement, it offers versatile switching capabilities. The coil resistance of 2350Ω and a coil voltage of 24VDC make it energy-efficient, while its maximum switching voltage of 400VAC and contact voltage of 250VAC cater to high-power requirements. Rest assured of its environmental responsibility with RoHS compliance. Upgrade your setup with this power relay for optimal performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | PCN-23-175091 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL, VDE, CQC and HazLoc are passed. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||
| 04/01/2023 | PCN-22-152831 - Cover Material Change. we intend to change the current plastic material of the Cover. While both materials have the same characteristics, passed the same tests and are UL, VDE, CQC and HazLoc certified, the new material color appears slightly lighter. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

