2-1393225-4

Heilind Number:AMP2-1393225-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1393225-4
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RY612006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393225-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:162 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1393225-4

Detailed Description

Enhance your electronic systems with the RY612006 Relay, a reliable component designed for seamless operation on printed circuit boards. With an amperage of 8A, it offers efficient power management, while its 1 Form C contact arrangement ensures versatile switching capabilities. Crafted with high-quality materials like silver nickel and gold plating, this relay guarantees optimal performance and longevity. Operating at a coil voltage of 6VDC, it is suitable for various applications, including HVAC systems. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay system with this advanced component, perfect for industrial and commercial use.