| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393236-1 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 3390 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1393236-1 |
2-1393236-1
Specifications
Detailed Description
Enhance your circuit board with the V23092-A1024-A201 relay, a high-performance component designed for seamless power management. With a robust amperage rating of 6 A and a single pole configuration, this relay ensures reliable switching capabilities. Crafted with silver tin oxide contacts plated in gold, it guarantees efficient conductivity and durability. Operating at a coil voltage of 24 VDC, it offers optimal performance in various applications. Its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with this essential power relay for seamless operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | PCN-22-129101 - Specification. Global markets are facing shortages in resins. To limit the risks of line stops in near future TE is introducing an alternative material besides the current resin material for the cover of the SNR relay series. New materials was fully qualified according the current valid product specificaions, UL and VDE certificates covering the material being used. The altartive material colour appears slightly lighter. The Relay form (dimensions), features and rankings keep unchanged. TE plan to use the alternative material only in case of of shortage of current material. | Download | |||

