| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393236-2 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 3390 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1393236-2 |
2-1393236-2
Specifications
Detailed Description
Discover the high-performance V23092-A1024-A202 Power Relay, designed for reliable circuit board mounting. Featuring a single pole with a contact arrangement of 1 Form A (NO), this relay offers a seamless switching experience with a maximum amperage of 6 A. Crafted with durable Silver Tin Oxide (AgSnO2) contacts plated in gold, it ensures optimal conductivity and longevity. With a coil resistance of 3390 Ω and a coil voltage of 24 VDC, it operates efficiently in various applications. Meeting RoHS compliance standards, it's not only efficient but also environmentally friendly. Suitable for industrial and electronic projects, this relay guarantees exceptional performance with a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC. Upgrade your setup with this reliable power relay.

