| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23092-A1024-A301 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 3390 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1393236-4 |
V23092-A1024-A301
Specifications
Detailed Description
Enhance your circuit board's functionality with the V23092-A1024-A301 Power Relay. With a durable construction and silver tin oxide contacts plated in gold, this relay ensures reliable performance even in high-demand applications. Featuring a single pole, 6A amperage capacity, and 1 Form C (CO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 24VDC, it efficiently controls circuits while meeting RoHS compliance standards. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and efficient operation, making it an essential component for a wide range of electronic systems.

