| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393236-5 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 3390 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1393236-5 |
2-1393236-5
Specifications
Detailed Description
Upgrade your circuit board with the V23092-A1024-A302 Power Relay, a high-performance component designed for seamless operation. With a contact rating of 6A and contact material made of Silver Tin Oxide (AgSnO2), this relay ensures reliable conductivity. The gold-plated contacts guarantee excellent signal transmission, while the 24VDC coil voltage allows for efficient activation. Featuring 1 Form A (NO) contact arrangement, this RoHS-compliant relay is perfect for a wide range of applications, from industrial machinery to household appliances. Trust in its durability and performance for your power relay needs.

