| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT314024F |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1393237-3 |
RT314024F
| Heilind Number: | AMP2-1393237-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RT314024F |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RT314024F Power Relay, a reliable component designed for efficient and safe electrical control. With a high amperage rating of 16A, this Socket Mounted Relay is perfect for a variety of applications. Featuring a single pole design with Silver Nickel contacts, it ensures optimal conductivity and longevity. The coil operates at 24VDC, with a low resistance of 1440Ω, making it energy-efficient. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees seamless performance even in high-power circuits. The 1 Form C contact arrangement provides versatility for different switching needs. RoHS compliant, it meets international standards for environmental responsibility. Trust the RT314024F Power Relay for your industrial or commercial relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/26/2021 | E-20-015899 - Product Improvement. These parts are affected by following change. To adapt the Potter & Brumfield brand of RT 1pole relays to the latest RT design, we will also use welded contacts in addition the currently used riveted contacts. Welded contacts are already common standard in the relay technology and are already used in several other product series like RT standard. The Standard and Safety Approvals are not affected by this change and will remain unchanged. The traceability of change is ensured by the date-code. | Download | |||

