2-1393237-7

Heilind Number:AMP2-1393237-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1393237-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT334024F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393237-7
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1393237-7

Detailed Description

Enhance your circuit board's functionality with the RT334024F Power Relay. Designed for efficient power management, this relay offers a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, ensuring reliable performance. With a single pole and 1 Form A (NO) contact arrangement, it's ideal for a variety of applications. The silver nickel (AgNi90/10) contact material guarantees durability and longevity, while the 24 VDC coil voltage and 16 A amperage provide ample power capacity. RoHS compliant and featuring a socket-mount design, this relay is a versatile and eco-friendly choice for your power relay needs.