RT424012F

Heilind Number:AMP2-1393237-8
Manufacturer:TE Connectivity
Manufacturer Number:RT424012F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT424012F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RT424012F
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
Part Aliases:RT424012F
SKU:AMP2-1393237-8

Detailed Description

Introducing the RT424012F Power Relay, a reliable and efficient component for your circuit board. With a contact arrangement of 2 Form C (CO), this relay offers versatile switching capabilities. Operating at a coil voltage of 12 VDC, it boasts a coil resistance of 360 Ω, ensuring optimal performance. The socket mount type makes installation a breeze, while the silver nickel contact material guarantees durability. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, this relay is suitable for various applications. Rest assured of its quality and compliance with RoHS standards. Trust in the RT424012F for seamless relay functionality in your projects.