| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTB14615 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 8100 Ω |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1393238-5 |
RTB14615
Specifications
Detailed Description
Introducing the RTB14615 Power Relay, a reliable component designed for efficient circuit board mounting. With a contact material of Silver Nickel (AgNi90/10), it guarantees high performance and durability. Boasting a single pole and 1 Form C (CO) contact arrangement, this relay is capable of handling amperages of up to 12 A. Its coil resistance of 8100 Ω and coil voltage of 115 VAC ensure optimal operation, while meeting RoHS compliance standards. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it's suitable for various power applications. Trust in the RTB14615 for seamless relay functionality in your projects.

