2-1393239-4

Heilind Number:AMP2-1393239-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1393239-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT134006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393239-4
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1393239-4

Detailed Description

Elevate your power relay game with the RT134006, a high-performance component designed for robust and reliable circuit control. With an amperage rating of 12A and a coil resistance of 90Ω, this relay ensures efficient power management in various applications. The silver nickel contact material guarantees long-lasting durability, while the 6VDC coil voltage and 1 Form A (NO) contact arrangement offer seamless operation. RoHS-compliant and boasting a maximum switching voltage of 400VAC, this relay is both environmentally friendly and capable of handling high-power tasks with ease. Perfect for socket or printed circuit board mounting, it's a versatile solution for your power relay needs.