| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT134012 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1393239-6 |
RT134012
Specifications
Detailed Description
Introducing the RT134012, a high-performance power relay designed for reliable switching operations in a variety of applications. With a robust construction and a contact material of Silver Nickel (AgNi90/10), this relay ensures durability and long-lasting performance. Featuring a single pole configuration and a coil voltage of 12VDC, it offers seamless operation in both industrial and commercial settings. The RT134012 is RoHS compliant, reflecting our commitment to environmental sustainability. Trust in this power relay for efficient and safe power management in your systems.

