2-1393240-7

Heilind Number:AMP2-1393240-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1393240-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT33LA12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393240-7
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
Part Aliases:RT33LA12
SKU:AMP2-1393240-7

Detailed Description

Discover the RT33LA12, a high-performance power relay designed for efficient and reliable switching operations. With a robust amperage rating of 16 A and a durable contact material of Silver Tin Oxide (AgSnO2), this relay ensures long-lasting performance in demanding applications. Featuring a single-pole mount type for easy installation on Printed Circuit Boards, it offers seamless integration into various electronic systems. The coil voltage of 12 VDC and low coil resistance of 360 Ω make it energy-efficient, while the maximum switching voltage of 400 VAC and contact voltage of 250 VAC guarantee safe and stable operation. With RoHS compliance and a 1 Form A (NO) contact arrangement, the RT33LA12 meets industry standards for environmental sustainability and performance. Upgrade your power relay needs with this reliable and efficient solution.