| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393240-8 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 240 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1393240-8 |
2-1393240-8
Specifications
Detailed Description
Introducing the RT33LF12 Power Relay, a reliable component designed for efficient circuit control. With a contact rating of 16 A at 250 VAC, this single-pole relay is perfect for high-power applications. The Silver Tin Oxide (AgSnO2) contact material ensures stable and low-resistance connections, while the 12 VDC coil voltage offers seamless operation. Featuring a compact Socket Printed Circuit Board mount type, it's easy to install in various systems. With RoHS compliance and a maximum switching voltage of 400 VAC, this relay prioritizes safety and environmental responsibility. Trust the RT33LF12 for dependable performance in your power relay needs.

