| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT134024F |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1393242-1 |
RT134024F
Specifications
Detailed Description
Introducing the RT134024F Power Relay, a high-performance component designed for efficient electrical switching. With a contact amperage of 12A and a coil voltage of 24VDC, this relay offers reliable operation in various applications. Its silver nickel contact material ensures durability and longevity, while its RoHS compliance underscores our commitment to environmental responsibility. The single-pole design with 1 Form A (NO) contact arrangement makes it suitable for power control tasks. Featuring a socket mount type, it can be easily integrated into printed circuit boards for seamless installation. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, this relay guarantees safe and efficient performance. Upgrade your power relay system with the RT134024F for enhanced reliability and functionality.

