RTE25012

Heilind Number:AMP2-1393243-0
Manufacturer:TE Connectivity
Manufacturer Number:RTE25012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE25012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RTE25012
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:2
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP2-1393243-0

Detailed Description

Enhance your circuitry with the RTE25012, a high-performance power relay designed for efficiency and reliability. With an amperage of 8 A, it boasts a durable Socket Printed Circuit Board mount type for seamless integration. The silver nickel contact material (AgNi90/10) and gold plating ensure optimal conductivity, while the 2 Form C (CO) contact arrangement offers versatility in switching applications. Operating at a coil voltage of 12 VDC and a coil resistance of 360 Ω, this relay can handle a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC. Rest assured, it is RoHS compliant, meeting environmental standards without compromising on performance. Elevate your power relay needs with the RTE25012.