| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393243-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Gold |
| Number of Poles: | 2 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP2-1393243-1 |
2-1393243-1
Specifications
Detailed Description
Enhance your power relay systems with the RTE25024 model, boasting a durable construction and efficient performance. With a silver nickel contact material and gold plating, this relay ensures reliable conductivity and longevity. Its 8A amperage and 24VDC coil voltage make it suitable for various applications, while the 2 Form C (CO) contact arrangement offers versatility in switching. Operating at a maximum voltage of 400VAC, with a contact voltage of 250VAC, this relay guarantees robust and safe operation. RoHS compliant and designed for easy installation on Printed Circuit Boards, it is a must-have component for your power relay solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity 3-1415036-1 | ![]() | |
| TE Connectivity RT78726 | ![]() |


