| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393243-4 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Gold |
| Number of Poles: | 2 |
| Coil Resistance: | 350 Ω |
| Coil Voltage: | 24 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP2-1393243-4 |
2-1393243-4
Specifications
Detailed Description
Meet the RTE25524 Power Relay, a high-performance component designed for optimal efficiency. With an amperage of 8A, this relay is perfect for various applications. Its socket mount type ensures easy installation on Printed Circuit Boards. The contact material, Silver Nickel (AgNi90/10), combined with gold plating, guarantees reliable and durable performance. Featuring 2 poles and a contact arrangement of 2 Form C (CO), it offers versatility in switching operations. Operating at a coil voltage of 24 VAC, with a coil resistance of 350 Ω, this relay can handle a maximum switching voltage of 400 VAC. With a contact voltage of 250 VAC, it ensures safe and efficient power relay solutions. Rest assured of its quality, as it complies with RoHS regulations. Explore the RTE25524 and discover the perfect power relay for your needs.


