2-1393243-6

Heilind Number:AMP2-1393243-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1393243-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE25615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393243-6
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:2
Coil Resistance:8100 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP2-1393243-6

Detailed Description

Introducing the RTE25615, a high-performance power relay designed for reliable switching in printed circuit board applications. With an amperage rating of 8A and contact material of Silver Nickel (AgNi90/10) plated with Gold, this relay ensures efficient conduction and durability. Featuring 2 Form C (CO) contact arrangement with two poles, it offers versatile switching capabilities. Operating at a coil voltage of 115 VAC and a coil resistance of 8100 Ω, it guarantees stable performance. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it meets the demands of diverse power control systems. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your relay needs.