| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393258-0 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 2 |
| Coil Resistance: | 1851 Ω |
| Coil Voltage: | 36 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP2-1393258-0 |
2-1393258-0
Specifications
Detailed Description
Enhance your circuit board with the V23047-A1036-A501 power relay, designed for efficient and reliable performance. With a contact material of Silver Nickel (AgNi) ensuring durability, this relay features two poles and a coil resistance of 1851 Ω. Operating at a coil voltage of 36 VDC, it can handle a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, making it suitable for various power applications. With a contact arrangement of 2 Form C (CO) and RoHS compliance, this relay prioritizes functionality while meeting environmental standards. Upgrade your relay system with this high-quality component.

