2-1393366-2

Heilind Number:AMP2-1393366-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1393366-2
ECAD Model:
3D Model

Description:

GET-SOCKET TERMINAL, SILVER VE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393366-2
Termination Method:Crimp
Contact Plating:Nickel
Wire Size:18 - 20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-1393366-2

Detailed Description

Enhance the efficiency and reliability of your automotive, truck, bus, or off-road vehicle with our high-quality GET-SOCKET TERMINAL. Designed for seamless crimping, the terminal ensures a secure connection, thanks to its F-Crimp technology. Its silver VE termination and nickel plating guarantee optimal conductivity, while the terminal's compatibility with wire sizes ranging from 0.5 to 0.75 mm² (18 to 20 AWG) offers versatility in various applications. Featuring a clean body design and primary locking feature, it provides added stability, meeting the stringent demands of automotive environments. Rest assured, this terminal is RoHS compliant, underscoring our commitment to environmental responsibility. Trust in its performance in critical connector applications, where durability and precision are paramount. Elevate your connectivity solutions with this essential automotive component.