| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393766-3 |
| Amperage: | 5 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 6 |
| Coil Resistance: | 9000 Ω |
| Coil Voltage: | 115 VDC |
| Contact Voltage: | 120 VAC |
| Operating Temperature Range: | -55 - 75 °C |
| Contact Arrangement: | 6 Form C (CO) |
| SKU: | AMP2-1393766-3 |
2-1393766-3
Specifications
Detailed Description
Enhance your power relay systems with the R10-E1X6-V9.0K, a reliable and efficient component designed for seamless operation in a variety of environments. With a robust amperage of 5 A and six poles, this socket-mounted relay offers exceptional performance. The silver cadmium oxide contact material ensures durability and optimal conductivity, while the 9000 Ω coil resistance and 115 VDC coil voltage guarantee reliable activation. Operating flawlessly within a wide temperature range of -55 to 75 °C, and compliant with RoHS standards, this 6 Form C (CO) contact arrangement relay is perfect for critical applications requiring precision and dependability. Upgrade your relay systems with the R10-E1X6-V9.0K for seamless performance.


