R10-E1X6-V90

Heilind Number:AMP2-1393766-4
Manufacturer:TE Connectivity
Manufacturer Number:R10-E1X6-V90
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1X6-V90=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity R10-E1X6-V90
Amperage:5 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:6
Coil Resistance:90 Ω
Coil Voltage:12 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:6 Form C (CO)
SKU:AMP2-1393766-4

Detailed Description

Upgrade your power relay with the R10-E1X6-V90=R10 model, designed for reliable performance in a variety of applications. With a contact arrangement of 6 Form C (CO), this relay features six poles for versatile connectivity. The silver cadmium oxide (AgCdO) contact material ensures efficient power transmission, while the 5 A amperage and 12 VDC coil voltage provide ample power handling capabilities. Operating smoothly in temperatures ranging from -55 to 75 °C, and with a contact voltage of 120 VAC, this relay is suitable for both low and high-power applications. Compliant with RoHS standards, it offers a sustainable and environmentally friendly solution for your relay needs. Upgrade to the R10-E1X6-V90=R10 for dependable performance.