2-1393766-9

Heilind Number:AMP2-1393766-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1393766-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1Y1-SS1.0K=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393766-9
Amperage:3 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:1
Coil Resistance:1000 Ω
Coil Voltage:6 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1393766-9

Detailed Description

Introducing the R10-E1Y1-SS1.0K=R10 Power Relay, a reliable component designed for a variety of applications. This single-pole relay features a contact arrangement of 1 Form C (CO), making it suitable for both normally open and normally closed configurations. With a coil resistance of 1000 Ω and a coil voltage of 6 VDC, it offers efficient operation with a low power consumption. The silver (Ag) contact material ensures excellent conductivity and durability, while the socket mount type allows for easy installation. Rated for an amperage of 3 A and a contact voltage of 120 VAC, this relay is capable of handling moderate to high power loads. Its wide operating temperature range of -55 to 75 °C makes it suitable for use in diverse environmental conditions. Additionally, it is RoHS compliant, meeting international standards for environmental responsibility. Trust the R10-E1Y1-SS1.0K=R10 Power Relay for dependable performance in your power control systems.