2-1393771-9

Heilind Number:AMP2-1393771-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1393771-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JWD-172-5=REED RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393771-9
Series:Potter & Brumfield JWD Series
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Number of Poles:1
Coil Resistance:200 Ω
Coil Voltage:12 VAC, 5 VDC, 6 VDC
Power Consumption:50 - 288 mW
Contact Configuration:2 Form A (NO)
Maximum Switching Voltage:28 VDC
Termination Type:Through Hole
Contact Current Rating:5 A
Coil Type:Monostable
SKU:AMP2-1393771-9

Detailed Description

Enhance your electronic applications with the JWD-172-5 Reed Relays from the Potter & Brumfield JWD Series. Designed for efficient and reliable performance, these compact relays feature a single pole and 2 Form A (Normally Open) contact configuration, making them ideal for printed circuit board mounting. With a coil resistance of 200 Ω and compatibility with various coil voltages (12 VAC, 5 VDC, 6 VDC), they offer flexibility in power consumption (50 - 288 mW) while maintaining a maximum switching voltage of 28 VDC. The Through Hole termination type ensures easy installation, and with RoHS compliance, you can trust in their environmental sustainability. Perfect for signal and communication relay applications, these Reed Relays guarantee seamless operation with a contact current rating of .5 A in monostable coil type. Elevate your projects with the performance and quality of the JWD-172-5.