2-1393788-0

Heilind Number:AMP2-1393788-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1393788-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079A1006B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393788-0
Series:Axicom P2 Signal Relay
Mount Type:PCB-THT
Terminal Type:PCB-THT
Number of Poles:2
Coil Resistance:578 Ω
Coil Voltage:24 VAC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Through Hole
Contact Current Rating:2 A
Coil Type:Monostable
SKU:AMP2-1393788-0

Detailed Description

Introducing the V23079A1006B301 from the Axicom P2 Signal Relay series, a reliable component designed for through-hole mounting on PCBs. With two poles and a 2 Form C contact configuration, this relay ensures efficient signal transmission. Featuring a coil resistance of 578 Ω and a coil voltage of 24 VAC, it operates at a power consumption of 140 mW, making it suitable for various applications. With a maximum switching voltage of 220 VDC and 250 VAC, it offers robust performance. The monostable coil type and RoHS compliance further enhance its appeal, meeting both functional and environmental standards in the industry. Trust in the V23079A1006B301 for your signal relay needs.