| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393789-2 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 4114 Ω |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP2-1393789-2 |
2-1393789-2
Specifications
Detailed Description
Discover the versatile V23079H1205B301 Axicom P2 Signal Relay, designed for reliable performance in printed circuit board applications. With a PCB-SMT terminal type and 2 poles, this high-quality relay features a coil resistance of 4114 Ω and operates at a coil voltage of 24 VDC, consuming just 140 mW of power. Its 2 Form C (CO) contact configuration allows for flexible switching capabilities, with a maximum voltage rating of 220 VDC and 250 VAC. Engineered for durability, this surface mount relay has a contact current rating of 2 A and is RoHS compliant, making it an environmentally friendly choice for your signal and communication relay needs.

