2-1393789-3

Heilind Number:AMP2-1393789-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1393789-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079H1206B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393789-3
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Number of Poles:2
Coil Resistance:578 Ω
Coil Voltage:48 VAC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Surface Mount
Contact Current Rating:3 A
Coil Type:Bistable, 2 Coils
SKU:AMP2-1393789-3

Detailed Description

Enhance your circuit board setup with the V23079H1206B301 Axicom P2 Signal Relay. This high-performance relay, featuring a compact Printed Circuit Board mount type and PCB-SMT terminal design, offers seamless integration and reliable signal transmission. With 2 poles and a coil resistance of 578 Ω, it ensures efficient operation at a coil voltage of 48 VAC, consuming just 140 mW of power. The contact configuration of 2 Form C (CO) allows for versatile connectivity, while the maximum switching voltage of 220 VDC and 250 VAC ensures compatibility with a wide range of applications. With a contact current rating of 3 A and RoHS compliance, this relay prioritizes both performance and environmental responsibility. Upgrade your setup with the Axicom P2 Signal Relay for optimal signal and communication relay functionality.