| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393789-9 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 2 |
| Coil Resistance: | 128 Ω |
| Coil Voltage: | 6 VAC |
| Power Consumption: | 70 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 3 A |
| Coil Type: | Bistable, 1 Coil |
| SKU: | AMP2-1393789-9 |
2-1393789-9
Specifications
Detailed Description
Experience reliable signal switching with the V23079J1108B301 Axicom P2 Signal Relay. Designed for seamless integration onto Printed Circuit Boards, this high-performance relay features a PCB-SMT terminal type and boasts 2 poles for efficient operation. With a coil resistance of 128 Ω and a coil voltage of 6 VAC, it offers a power consumption of 70mW, making it both energy-efficient and durable. The 2 Form C (CO) contact configuration ensures versatile connectivity, while the maximum switching voltage of 220 VDC and 250 VAC guarantees reliable performance. With a contact current rating of 3A and RoHS compliance, this Surface Mount termination type relay is ideal for a wide range of signal and communication applications.

