| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1410271-0 |
| Amperage: | 20 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .141 in, 3.6 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Contact Length: | 12.25 mm |
| PCB Hole Diameter: | .61 mm |
| Contact Amperage: | 20 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 145 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1.27 - 2.5 µm |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 18.4 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F349 |
| Number of Columns: | 4 |
| Connector Length: | 28.73 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Stackable: | Yes |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 17.8 mm |
| Header Type: | Shrouded |
| Stack Height: | 14.7 mm |
| Type: | SlimUPM |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Hardware: | Without |
| Power Contact Voltage Rating: | 250 V DC |
| Cavity Blade Length: | 12.25 mm, .482 in |
| Cavity Blade Length: | 10.75 mm, .423 in |
| Cavity Blade Length: | 10.75 mm, .423 in |
| Cavity Blade Length: | 12.25 mm, .482 in |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1410271-0 |
| SKU: | AMP2-1410271-0 |
2-1410271-0
Specifications
Detailed Description
Enhance power connectivity with our MULTIGIG RT PWR .8" Right Angle Header, designed for efficient board-to-board connections. This RoHS-compliant component, featuring a shrouded header type, ensures secure and reliable power transmission in high-density applications. With a contact amperage of 20 A and a voltage rating of 250 VAC/DC, it meets stringent performance standards. The housing, made of UL 94V-0 rated LCP, guarantees durability and safety. Its press-fit termination method and gold-plated phosphor bronze contacts offer excellent conductivity and longevity. Perfect for power-centric circuits, this header is stackable and stack height is 14.7 mm, making it suitable for compact designs. The black housing color, tube packaging, and operating temperature range of -55 to 105 °C (-67 to 221 °F) further enhance its versatility and usability. Whether for data and devices or other power applications, this connector is a reliable choice for your electronic projects.

