| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1410271-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .141 in, 3.6 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Contact Length: | 13.75 mm |
| PCB Hole Diameter: | .6 mm |
| Contact Amperage: | 20 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 145 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1.27 µm |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 18.4 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F349 |
| Number of Columns: | 4 |
| Connector Length: | 28.73 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Stackable: | Yes |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 17.8 mm |
| Termination Post Tail Length: | 3.5 mm |
| Header Type: | Shrouded |
| Stack Height: | 14.7 mm |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Hardware: | Without |
| Power Contact Voltage Rating: | 250 V DC |
| Cavity Blade Length: | 12.25 mm, .482 in |
| Cavity Blade Length: | 12.25 mm, .482 in |
| Cavity Blade Length: | 13.75 mm, .541 in |
| Cavity Blade Length: | 13.75 mm, .541 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1410271-1 |
| SKU: | AMP2-1410271-1 |
2-1410271-1
| Heilind Number: | AMP2-1410271-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1410271-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this multi-gig right angle header, boasting a compact 0.8" form factor and lead-free construction for eco-conscious operations. With a durable LCP housing in sleek black, this connector features four gold-plated tab contacts, ideal for power applications with a voltage rating of 250 VAC. Designed for secure board mounting via through-hole press-fit termination, it ensures reliable performance in a wide operating temperature range from -55 to 105°C. UL 94V-0 compliant for safety, this connector is stackable and offers polarization for seamless alignment. Its robust construction, with phosphor bronze contacts and tin over nickel plating, guarantees long-term durability in demanding environments. Perfect for PCB applications, this shrouded header is a versatile solution for board-to-board connectivity in various industries.

