| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1415012-1 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 2 |
| Coil Resistance: | 17285 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP2-1415012-1 |
2-1415012-1
Specifications
Detailed Description
Upgrade your circuit board with the V23047-A1110-A511 Power Relay, a high-performance component designed for seamless integration and reliable operation. With a compact Printed Circuit Board mount type, this relay features two poles with 1 Form A (NO) and 1 Form B (NC) contact arrangement, offering versatile switching capabilities. The silver nickel (AgNi) contact material ensures efficient conductivity, while the 6 A amperage and 110 VDC coil voltage provide optimal power handling. With RoHS compliance and a durable construction, this relay guarantees both performance and environmental responsibility. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, the V23047-A1110-A511 is a essential component for any electronic system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-001171 - CCC certificate number.art numbers will receive a new CCC certificate number until the 31st of October 2020, as the current CCC certificates will be canceled by 1st of November 2020. The relays will keep their CCC approval mark; Only the process and responsibility of CCC conformance declarations will change, given by the Chinese Government. | Download | |||
| 07/19/2019 | E-19-011153 - As of July 15th 2019, TE Connectivitys SR2M 2 pole Force Guided Relay has regained the approval to carry the China Compulsory Certificate (CCC) mark of product certification. Starting with Datecode 1930, all eligible SR2M Relays produced thereafter will have the CCC mark printed on them. | Download | |||

