| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1415019-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 1920 Ω |
| Coil Current: | .025 A |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 5 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP2-1415019-1 |
2-1415019-1
Specifications
Detailed Description
Introducing the SR6C4048 - V23050-A1048-A551, a high-performance power relay designed for precision circuit board mounting. With a contact arrangement of 5 Form A (NO) + 1 Form B (NC), this relay offers versatile switching capabilities for various applications. Featuring silver tin oxide (AgSnO2) contacts, it ensures reliable conductivity and longevity. The coil operates at 48 VDC, with a low coil current of .025 A and a resistance of 1920 Ω. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is suitable for high-power environments. RoHS compliant and meticulously engineered, it guarantees efficiency and compliance with environmental standards. Upgrade your power relay system with the SR6C4048 for seamless performance and peace of mind.

