2-1415030-1

Heilind Number:AMP2-1415030-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1415030-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

PB134012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415030-1
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:400 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1415030-1

Detailed Description

Introducing the PB134012, a high-performance power relay designed for optimal functionality in printed circuit board applications. With a robust amperage rating of 10A and a coil voltage of 12VDC, this relay offers reliable switching capabilities for various power control needs. Featuring a single pole configuration and silver nickel contact material, it ensures efficient conductivity and longevity. The 1 Form A (NO) contact arrangement allows for seamless operation, with a maximum switching voltage of 400VAC and contact voltage of 250VAC, meeting stringent performance standards. With a coil resistance of 400Ω and RoHS compliance, this power relay is not only technologically advanced but also environmentally friendly. Trust the PB134012 to deliver precision and durability in your power relay applications.