| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1415055-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 551 Ω |
| Coil Current: | .038 A |
| Coil Voltage: | 21 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP2-1415055-1 |
2-1415055-1
Specifications
Detailed Description
Introducing the SR4D4021, a high-performance power relay designed for printed circuit board mounting. With a silver tin oxide contact material ensuring reliable conductivity, this relay features four poles for versatile switching applications. Boasting a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it offers robust performance in various power systems. The coil operates at 21 VDC with a low current draw of .038 A, making it energy-efficient. RoHS compliant for environmental responsibility, the SR4D4021 is a dependable choice for industrial and electronic applications.

