2-1415073-1

Heilind Number:AMP2-1415073-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1415073-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT4S4R24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415073-1
Amperage:8 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:2
Coil Resistance:350 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-20 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP2-1415073-1

Detailed Description

Introducing the RT4S4R24, a reliable power relay designed for efficient switching operations. With an amperage rating of 8A, this DIN Rail mount type relay is perfect for a variety of industrial applications. Featuring silver nickel contact material with gold plating, it ensures optimal conductivity and durability. The 2 Form C (CO) contact arrangement offers versatility in switching configurations, while the coil resistance of 350Ω and coil voltage of 24VAC guarantee efficient operation. With a maximum switching voltage of 400VAC and contact voltage of 240VAC, this relay is suitable for handling high-power tasks. Operating within a wide temperature range of -20 to 70°C, it is built to withstand harsh environments. Rest assured of its quality and compliance with industry standards.