| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PT3S7LC4 |
| Amperage: | 10 A |
| Mount Type: | DIN Rail |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 777 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (CO) |
| SKU: | AMP2-1415075-1 |
PT3S7LC4
Specifications
Detailed Description
Experience efficient power relay operation with our PT3S7LC4 model, designed for reliable performance in various industrial applications. With a high amperage rating of 10 A and DIN rail mount type, this relay ensures seamless integration into your system. The contact material, silver nickel (AgNi90/10), guarantees long-lasting durability, while the three poles offer versatile connectivity options. Operating at a coil voltage of 24 VDC, with a resistance of 777 Ω, and a maximum switching voltage of 400 VAC, this relay delivers optimal functionality even in demanding environments. With a contact arrangement of 3 Form C (CO) and compliance with RoHS regulations, it is the perfect choice for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/09/2026 | PCN-25-259201 - Material Change. upcoming cosmetic changes to the listed part numbers (not affecting the function of the product). The design of the mechanical lever used in the relay assembly has been modified. The lever color will vary between blue and red depending on whether the relay is equipped with a DC or AC coil. As part of this update, the previous printed red and blue color codes on the relay housing will be eliminated. | Download | |||

