2-1415529-1

Heilind Number:AMP2-1415529-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1415529-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT320615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415529-1
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:3
Coil Resistance:4845 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:3 Form C (3 CO)
SKU:AMP2-1415529-1

Detailed Description

The PT320615 Power Relay is a reliable solution for various industrial applications. With a contact rating of 10 A at 240 VAC, it ensures efficient power switching. Featuring a socket mount type and three poles, it offers versatile installation options. The contact material, Silver Nickel (AgNi90/10), guarantees high conductivity and durability. Operating at a wide temperature range of -40 to 70 °C, it is suitable for harsh environments. With a coil resistance of 4845 Ω and a coil voltage of 115 VAC, it provides stable performance. The 3 Form C (3 CO) contact arrangement allows for flexible switching configurations. RoHS compliant and with a maximum switching voltage of 400 VAC, this relay meets international standards for environmental responsibility and safety. Trust the PT320615 for your power relay needs.