2-1415535-0

Heilind Number:AMP2-1415535-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1415535-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT5L8TD0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415535-0
Amperage:6 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:4
Coil Resistance:19465 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP2-1415535-0

Detailed Description

Enhance your power relay system with the PT5L8TD0, a high-performance device designed for optimal functionality. With an amperage of 6 A and mountable on DIN rails, it offers seamless integration into your setup. Featuring silver nickel contacts with gold plating, it ensures reliable conductivity and longevity. The four poles and 4 Form C contact arrangement provide versatile switching capabilities. Operating at a wide temperature range of -40 to 70 °C, it guarantees performance in various environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your relay system with the PT5L8TD0 for efficient and dependable operation.