| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1415536-5 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 3072 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP2-1415536-5 |
2-1415536-5
Specifications
Detailed Description
Discover the power of the PT371048, a reliable and efficient 10A printed circuit board relay designed for versatile applications. With three silver nickel (AgNi90/10) poles, this relay ensures robust and low-resistance connections for optimal performance. Operating at a coil voltage of 48VDC, it offers a dependable solution for controlling circuits with a maximum switching voltage of 400VAC. Its 3 Form C (3 CO) contact arrangement provides flexibility in switching configurations, while its wide operating temperature range of -40 to 70°C guarantees reliable operation in various environments. Whether used in industrial machinery or electronic devices, this relay is a trusted component for power management. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your systems with the PT371048 and experience seamless relay functionality.

