2-1415539-0

Heilind Number:AMP2-1415539-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1415539-0
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

PE514F03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415539-0
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:41 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1415539-0

Detailed Description

Elevate your circuit board performance with the PE514F03 power relay, designed for seamless integration and reliable operation. With a low coil resistance of 41 Ω and a coil voltage of 3 VDC, this relay offers efficient power management. Featuring a single pole and 1 Form C contact arrangement, it is suitable for various applications. The contact material, Silver Nickel (AgNi90/10), ensures durability and consistent performance, with a maximum switching voltage of 400 VAC and contact voltage of 250 VAC. Whether for industrial or commercial use, this relay guarantees quality and precision in power control. Please note, this product is non-RoHS compliant. Elevate your circuit board performance with the PE514F03 power relay, designed for seamless integration and reliable operation. With a low coil resistance of 41 Ω and a coil voltage of 3 VDC, this relay offers efficient power management. Featuring a single pole and 1 Form C contact arrangement, it is suitable for various applications. The contact material, Silver Nickel (AgNi90/10), ensures durability and consistent performance, with a maximum switching voltage of 400 VAC and contact voltage of 250 VAC. Whether for industrial or commercial use, this relay guarantees quality and precision in power control. Please note, this product is non-RoHS compliant.