| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1415898-1 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 5520 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1415898-1 |
2-1415898-1
| Heilind Number: | AMP2-1415898-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1415898-1 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the RTS3L048, a high-performance power relay designed for reliability and efficiency. With a 16 A amperage capacity, this socket-mounted relay boasts a single pole contact arrangement, featuring Silver Tin Oxide (AgSnO2) contact material for optimal conductivity. Operating at 48 VDC coil voltage and 250 VAC contact voltage, it ensures seamless power switching with a maximum switching voltage of 400 VAC. With a coil resistance of 5520 Ω, this relay offers robust performance in various applications. Non-RoHS compliant. Elevate your power relay system with the RTS3L048.

