2-1415898-5

Heilind Number:AMP2-1415898-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1415898-5
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RTS3LF12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415898-5
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:240 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1415898-5

Detailed Description

Easily integrate the RTS3LF12 power relay into your circuit board setup for efficient control of up to 16A currents. Its high-quality silver tin oxide contact material ensures reliable performance, while the 1 Form A (NO) contact arrangement allows seamless switching. With a coil resistance of 240Ω and a coil voltage of 12VDC, this relay offers optimal power management. Operating at a maximum switching voltage of 400VAC and a contact voltage of 250VAC, it is suitable for various applications. Rest assured of its environmental compliance with RoHS standards, making it a sustainable choice for your relay needs. Explore the RTS3LF12 and streamline your power control processes.