2-1415899-0

Heilind Number:AMP2-1415899-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1415899-0
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZ03-1C4-D006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415899-0
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1415899-0

Detailed Description

Enhance your circuitry with the RZ03-1C4-D006 power relay, designed for efficient and reliable performance. With a contact arrangement of 1 Form C (CO) and a maximum switching voltage of 400 VAC, it ensures seamless operation in various applications. Boasting a coil voltage of 6 VDC and a coil resistance of 90 Ω, this relay offers precise control and responsiveness. Crafted with silver nickel contact material, it guarantees durability and longevity, even in high voltage environments. Compliant with RoHS standards, it's a sustainable choice for your electronic projects. Elevate your relay game with this high-quality component, perfect for HVAC systems and beyond.