2-1415899-1

Heilind Number:AMP2-1415899-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1415899-1
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZ03-1C4-D009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415899-1
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:200 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1415899-1

Detailed Description

Introducing the RZ03-1C4-D009 Power Relay, a high-performance component designed for reliable circuit control in HVAC systems and beyond. With a robust construction and RoHS compliance, this relay ensures durability and environmental responsibility. Featuring a single pole and 1 Form C contact arrangement, it offers versatile switching capabilities with a maximum voltage of 400 VAC. Operating at 9 VDC with a coil resistance of 200 Ω, it delivers efficient performance with an amperage rating of 16 A. Crafted with silver nickel contact material, this relay guarantees low contact resistance and high conductivity, making it a dependable choice for various industrial applications. Trust in the RZ03-1C4-D009 for seamless and efficient relay operations.