2-1415899-2

Heilind Number:AMP2-1415899-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1415899-2
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZ03-1C4-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415899-2
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1415899-2

Detailed Description

Enhance your circuitry with the RZ03-1C4-D012 Power Relay. This high-performance component boasts a 16 A amperage, making it ideal for HVAC applications. With a printed circuit board mount type and silver nickel contact material, it ensures reliable connectivity. Featuring a single pole and 1 Form C contact arrangement, it offers versatile switching capabilities. Operating at 12 VDC, with a coil resistance of 360 Ω, it guarantees efficient performance. With ROHS compliance and a maximum switching voltage of 400 VAC, it meets stringent environmental standards while delivering optimal functionality. Upgrade your relay system with this premium component.