2-1415899-3

Heilind Number:AMP2-1415899-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1415899-3
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ03-1C4-D024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415899-3
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1415899-3

Detailed Description

Enhance the performance of your circuit board with the RZ03-1C4-D024 relay. Designed for high efficiency, this power relay features a silver nickel contact material, ensuring reliable conductivity. With a coil resistance of 1440 Ω and a coil voltage of 24 VDC, it delivers seamless operation. The 1 Form C contact arrangement offers versatility, while its 16 A amperage and 250 VAC contact voltage make it suitable for a range of applications. With RoHS compliance and a maximum switching voltage of 400 VAC, this relay is not only efficient but also environmentally friendly. Perfect for HVAC systems and various electronic devices, it's a must-have component for your electronic projects.